Add To Favorites
Product Overview
Digi-Key Part Number 497-10615-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

LNBH24LQTR

Description IC LNBS DUAL SUPPLY/CTRL 32-QFN
Expanded Description - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LNBH24L
Other Related Documents LNBH24L View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input 8 V ~ 15 V
Number of Outputs 2
Voltage - Output 13.3V, 18.2V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 497-10615-1

07:12:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,08000 30,80
100 2,52360 252,36
500 2,14830 1.074,15
1.000 1,81182 1.811,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10615-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,59325
  • Digi-Reel® ? : 497-10615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback