Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 497-1541-1-ND
Quantity Available 7.623
Can ship immediately
Manufacturer

Manufacturer Part Number

LK115D50-TR

Description IC REG LDO 5V 0.1A 8SO
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LK115xx30/33/50
Other Related Documents LK115XX50 View All Specifications
Catalog Page 1054 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.17V @ 60mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) 120mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-1541-1

03:50:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,91900 9,19
100 0,71620 71,62
500 0,59168 295,84
1.000 0,46712 467,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-1541-2-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,42327
  • Digi-Reel® ? : 497-1541-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback