Add To Favorites
Product Overview
Digi-Key Part Number 497-8277-1-ND
Quantity Available 2.633
Can ship immediately
Manufacturer

Manufacturer Part Number

LD49300PT12R

Description IC REG LDO 1.2V 3A PPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 3A PPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LD49300
Other Related Documents LD49300XX12 View All Specifications
Catalog Page 1053 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 3A
Voltage - Dropout (Typical) 1.5V @ 3A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 4.5A
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PPAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8277-1

23:08:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,94500 19,45
100 1,56280 156,28
500 1,28398 641,99
1.000 1,06387 1.063,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8277-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,72471
  • Digi-Reel® ? : 497-8277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.633 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback