Add To Favorites
Product Overview
Digi-Key Part Number 497-4247-1-ND
Quantity Available 3.057
Can ship immediately
Manufacturer

Manufacturer Part Number

LD29080PTR

Description IC REG LDO ADJ 0.8A PPAK
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output Adjustable 800mA PPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets LD29080xx
Other Related Documents LD29080XX View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Adjustable
Current - Output 800mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.5 V ~ 13 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PPAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4247-1

19:42:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,23700 12,37
100 0,96380 96,38
500 0,79622 398,11
1.000 0,62861 628,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4247-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,56961
  • Digi-Reel® ? : 497-4247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback