Add To Favorites
Product Overview
Digi-Key Part Number 497-4246-1-ND
Quantity Available 7.087
Can ship immediately
Manufacturer

Manufacturer Part Number

LD29080PT33R

Description IC REG LDO 3.3V 0.8A PPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 800mA PPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets LD29080xx
Other Related Documents LD29080XX33 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1052 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 800mA
Voltage - Dropout (Typical) 0.4V @ 800mA
Number of Regulators 1
Voltage - Input Up to 13V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PPAK
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-LD29080PT33R-CHP LD29080PT33R STMicroelectronics Tape & Reel (TR) ? 0
Call 2.500
Additional Resources
Standard Package ? 1
Other Names 497-4246-1

10:27:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,05200 10,52
100 0,82050 82,05
500 0,67784 338,92
1.000 0,53514 535,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4246-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,48491
  • Digi-Reel® ? : 497-4246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback