Add To Favorites
Product Overview
Digi-Key Part Number 497-1463-5-ND
Quantity Available 3.015
Can ship immediately
Manufacturer

Manufacturer Part Number

L78M08CV

Description IC REG LDO 8V 0.5A TO220AB
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 8V 500mA TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets L78MxxC
Other Related Documents L78M08C View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1051 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 8V
Current - Output 500mA
Voltage - Dropout (Typical) 2V @ 350mA
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names 497-1463-5

22:49:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,52000 5,20
100 0,39880 39,88
500 0,31530 157,65
1.000 0,25224 252,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback