Add To Favorites
Product Overview
Digi-Key Part Number 497-8519-1-ND
Quantity Available 4.230
Can ship immediately
Manufacturer

Manufacturer Part Number

L6599ADTR

Description IC RESONANT CONVRTR CTRLR 16SOIC
Expanded Description Power Supply Controller Resonant Converter Controller 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Resonant Converter Controller
Voltage - Input -
Voltage - Supply 8.85 V ~ 16 V
Current - Supply 3.5mA
Operating Temperature 0°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8519-1

06:38:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,95700 19,57
100 1,57290 157,29
500 1,29234 646,17
1.000 1,07079 1.070,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8519-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,96791
  • Digi-Reel® ? : 497-8519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.230 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-14782-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
    19.000 - Factory Stock ?
  • Unit Price: 2,11000
Send Feedback