Add To Favorites
Product Overview
Digi-Key Part Number 497-6129-1-ND
Quantity Available 3.360
Can ship immediately
Manufacturer

Manufacturer Part Number

L6563ATR

Description IC PFC CTRLR TRANSITION 14SOIC
Expanded Description PFC IC Discontinuous (Transition) 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L6563/A
Other Related Documents L6563A View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1049 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Discontinuous (Transition)
Frequency - Switching -
Current - Startup 50µA
Voltage - Supply 10.3 V ~ 22 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6129-1

08:40:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,29700 12,97
100 1,01070 101,07
500 0,83496 417,48
1.000 0,65919 659,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6129-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,59732
  • Digi-Reel® ? : 497-6129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.360 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-17059-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,44000
Send Feedback