L6229PDTR | ||
---|---|---|
DigiKey Part Number | 497-4215-2-ND - Tape & Reel (TR) 497-4215-1-ND - Cut Tape (CT) 497-4215-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L6229PDTR | |
Description | IC MOTOR DRVR 12V-52V 36POWERSO | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver BiCDMOS Parallel PowerSO-36 Slug Up | |
Datasheet | Datasheet | |
EDA/CAD Models | L6229PDTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 12V ~ 52V | |
Voltage - Load | 12V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,61000 € | 8,61 € |
10 | 7,78400 € | 77,84 € |
25 | 7,42280 € | 185,57 € |
100 | 6,44490 € | 644,49 € |
250 | 6,15528 € | 1.538,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 5,61217 € | 3.367,30 € |
1.200 | 4,88802 € | 5.865,62 € |