Add To Favorites
Product Overview
Digi-Key Part Number 497-1160-1-ND
Quantity Available 1.623
Can ship immediately
Manufacturer

Manufacturer Part Number

L4931ABDT50-TR

Description IC REG LDO 5V 0.25A DPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 250mA D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets L4931ABxx, L4931Cxx
Other Related Documents L4931ABXX50 View All Specifications
Catalog Page 1049 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 250mA
Voltage - Dropout (Typical) 0.4V @ 250mA
Number of Regulators 1
Voltage - Input Up to 20V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-1160-1

01:01:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80900 8,09
100 0,63070 63,07
500 0,52098 260,49
1.000 0,41129 411,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-1160-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,37269
  • Digi-Reel® ? : 497-1160-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback