Add To Favorites
Product Overview
Digi-Key Part Number 497-15490-1-ND
Quantity Available 28.147
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDARF02-1BU2

Description TVS DIODE 3VWM 30VC 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 30W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.24pF @ 200MHz ~ 3GHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package ST0201
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15490-1

16:07:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,23800 2,38
100 0,13500 13,50
500 0,08944 44,72
1.000 0,06856 68,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15490-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04631
  • Digi-Reel® ? : 497-15490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.147 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback