Add To Favorites
Product Overview
Digi-Key Part Number 497-13409-1-ND
Quantity Available 3.896
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDA6V1SC6Y

Description TVS DIODE 5.2VWM 22VC SOT23-6L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ESDAxxSCxY
Other Related Documents ESDASCY View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q101, ESDAY, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.2V
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp 22V
Current - Peak Pulse (10/1000µs) 18A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13409-1

05:33:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28800 2,88
100 0,19620 19,62
500 0,14710 73,55
1.000 0,11033 110,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13409-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09819
  • Digi-Reel® ? : 497-13409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback