Add To Favorites
Product Overview
Digi-Key Part Number 497-5903-1-ND
Quantity Available 9.835
Can ship immediately

Factory Stock ?: 150.000
Manufacturer

Manufacturer Part Number

EMIF06-MSD01F2

Description FILTER RC(PI) 40 OHM/17PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40 Ohms, C = 17pF (Total) 16-WFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EMIF06-MSD01F2
Other Related Documents EMIF06-mSD01F2 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency -
Attenuation Value -
Resistance - Channel (Ohms) 40
Current -
Values R = 40 Ohms, C = 17pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-WFBGA, FCBGA
Size / Dimension 0.076" L x 0.076" W (1.92mm x 1.92mm)
Height 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 497-5903-1

20:02:56 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,61400 6,14
100 0,43610 43,61
500 0,37660 188,30
1.000 0,33695 336,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5903-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
    150.000 - Factory Stock ?
  • Unit Price: 0,27028
  • Digi-Reel® ? : 497-5903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.835 - Immediate
    150.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback