Add To Favorites
Product Overview
Digi-Key Part Number 497-12483-1-ND
Quantity Available 1.455
Can ship immediately
Manufacturer

Manufacturer Part Number

BZW50-82B

Description TVS DIODE 82VWM 189VC R6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BZW50-10, B,180, B
Other Related Documents BZW50 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series BZW50, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 82V
Voltage - Breakdown (Min) 91V
Voltage - Clamping (Max) @ Ipp 189V
Current - Peak Pulse (10/1000µs) 317A (8/20µs)
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1300pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
 
Additional Resources
Standard Package ? 1
Other Names 497-12483-1

10:38:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,32900 23,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12483-3-ND
  • Minimum Quantity: 100
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 2,02390
Send Feedback