Add To Favorites
Product Overview
Digi-Key Part Number 497-7203-5-ND
Quantity Available 1.827
Can ship immediately
Manufacturer

Manufacturer Part Number

BUL39D

Description TRANS NPN 450V 4A TO-220
Expanded Description Bipolar (BJT) Transistor NPN 450V 4A 70W Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BUL39D
Other Related Documents BUL39D View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1286 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 1.1V @ 500mA, 2.5A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 10mA, 5V
Power - Max 70W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 497-7203-5
BUL39D-ND

16:11:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,89200 8,92
100 0,69540 69,54
500 0,57444 287,22
1.000 0,45351 453,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback