Add To Favorites
Product Overview
Digi-Key Part Number 497-6622-1-ND
Quantity Available 31.067
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS70-06WFILM

Description DIODE ARRAY SCHOTTKY 70V SOT323
Expanded Description Diode Array 1 Pair Common Anode Schottky 70V 70mA (DC) Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BAS70
Other Related Documents BAS70 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1289 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 70mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 15mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 70V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names 497-6622-1

07:39:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26100 2,61
100 0,14780 14,78
500 0,09788 48,94
1.000 0,07504 75,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6622-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,06335
  • Digi-Reel® ? : 497-6622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.067 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback