Add To Favorites
Product Overview
Digi-Key Part Number 380-1208-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-51002-F

Description CONN MAGJACK 1PORT 1000 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Stewart Connector

Series MagJack® ST SI-50000
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.536" (13.61mm)
LED Color Green, Yellow - Green, Yellow
Number of Cores per Jack 12
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Copper Alloy
Housing Material Thermoplastic
Operating Temperature -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1568-ND 0826-1C1T-23-F Bel Fuse Inc. Tray ? 1.057 - Immediate
6,05000 1
1840727-6-ND 1840727-6 TRP Connector B.V. Bulk ? 0
8,34968 250  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 380-1208
SI-51002-F-ND
SI51002F

19:51:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,27000 10,27
10 9,33600 93,36
25 9,10280 227,57
50 8,40240 420,12
100 7,93560 793,56
250 7,23540 1.808,85
500 6,76860 3.384,30
1.000 6,20844 6.208,44
2.500 6,06840 15.171,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback