Add To Favorites
Product Overview
Digi-Key Part Number 380-1197-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-30107-F

Description CONN MAGJACK 2PORT 100 BASE-T
Expanded Description 2 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Stewart Connector

Series MagJack® ST SI-30000
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 2
Number of Rows 2
Applications 10/100 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 1.004" (25.50mm)
LED Color Does Not Contain LED
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Up and Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Copper Alloy
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 380-1197
SI-30107-F-ND
SI30107F

04:50:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 6,31400 63,14
25 5,76440 144,11
50 5,49000 274,50
100 5,21560 521,56
250 4,66656 1.166,64
500 4,39204 2.196,02
1.000 3,84304 3.843,04
2.500 3,65089 9.127,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback