Add To Favorites
Product Overview
Digi-Key Part Number 404-1131-ND
Quantity Available 225
Can ship immediately
Manufacturer

Manufacturer Part Number

NKR261B

Description LED 7SEG DISP .60" RED CC BLACK
Expanded Description Character LED Display Module Red 7-Segment 2 Character Common Cathode 1.7V 20mA 0.748" H x 0.992" W x 0.315" D (19.00mm x 25.20mm x 8.00mm) 18-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 261, 263 Series
Catalog Page 2630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 2
Size / Dimension 0.748" H x 0.992" W x 0.315" D (19.00mm x 25.20mm x 8.00mm)
Digit/Alpha Size 0.60" (15.24mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Millicandela Rating 12mcd
Wavelength - Peak 660nm
Power Dissipation (Max) 60mW
Package / Case 18-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1131

14:32:05 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,30000 4,30
10 3,58600 35,86
25 3,01240 75,31
100 2,58210 258,21
250 2,29520 573,80
500 2,08002 1.040,01
1.000 1,90789 1.907,89
2.500 1,82899 4.572,48
5.000 1,77878 8.893,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback