Add To Favorites
Product Overview
Digi-Key Part Number 404-1134-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

NARG105

Description LED 7SEG DISP 1" RED/GRN CA BLK
Expanded Description Character LED Display Module Green, Red 7-Segment 1 Character Common Anode 4V, 3.4V 10mA 1.299" H x 0.898" W x 0.354" D (33.00mm x 22.80mm x 9.00mm) 14-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets NARG105, NARG107
Catalog Page 2630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series -
Packaging ? Tray ?
Part Status Active
Number of Characters 1
Size / Dimension 1.299" H x 0.898" W x 0.354" D (33.00mm x 22.80mm x 9.00mm)
Digit/Alpha Size 1.00" (25.40mm)
Display Type 7-Segment
Common Pin Common Anode
Color Green, Red
Voltage - Forward (Vf) (Typ) 4V, 3.4V
Current - Test 10mA
Millicandela Rating 4mcd
Wavelength - Peak 570nm, 660nm
Power Dissipation (Max) 96mW, 80mW
Package / Case 14-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1134

21:35:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,06000 10,06
10 9,10600 91,06
25 7,20880 180,22
100 6,07050 607,05
250 5,69116 1.422,79
500 5,21688 2.608,44
1.000 4,93232 4.932,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback