Add To Favorites
Product Overview
Digi-Key Part Number 404-1126-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

NAR105B

Description LED 7SEG DISP 1.0" RED CA BLACK
Expanded Description Character LED Display Module Red 7-Segment 1 Character Common Anode 3.4V 20mA 1.299" H x 0.898" W x 0.354" D (33.00mm x 22.80mm x 9.00mm) 14-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 105, 107 Series
Catalog Page 2630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series -
Packaging ? Tray ?
Part Status Active
Number of Characters 1
Size / Dimension 1.299" H x 0.898" W x 0.354" D (33.00mm x 22.80mm x 9.00mm)
Digit/Alpha Size 1.00" (25.40mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Millicandela Rating 20mcd
Wavelength - Peak 660nm
Power Dissipation (Max) 120mW
Package / Case 14-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 404-1126

01:43:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,88000 6,88
10 5,73200 57,32
25 4,81480 120,37
100 4,12710 412,71
250 3,66852 917,13
500 3,32460 1.662,30
1.000 3,04946 3.049,46
2.500 2,92336 7.308,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback