Add To Favorites
Product Overview
Digi-Key Part Number 404-1007-1-ND
Quantity Available 6.224
Can ship immediately
Manufacturer

Manufacturer Part Number

FA1111C-TR

Description LED ORANGE DIFFUSED 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1111C Series
Catalog Page 2631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1111C
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color White
Lens Transparency Diffused
Millicandela Rating 65mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 140°, 150°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 609nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 404-1007-1

10:18:43 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39400 3,94
25 0,32120 8,03
100 0,25710 25,71
250 0,21700 54,25
500 0,18486 92,43
1.000 0,14467 144,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1007-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,12056
  • Digi-Reel® ? : 404-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback