Add To Favorites
Product Overview
Digi-Key Part Number 404-1030-1-ND
Quantity Available 1.310
Can ship immediately
Manufacturer

Manufacturer Part Number

FA1105W-TR

Description LED ORANGE CLEAR 1206 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.9V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1105W Series
Catalog Page 2631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stanley Electric Co

Series 1105W
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd
Lens Style/Size Round with Domed Top, 1.60mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 50°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 609nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 3216 Type
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 2.05mm
 
Additional Resources
Standard Package ? 1
Other Names 404-1030-1

13:25:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,45900 4,59
25 0,38240 9,56
100 0,32930 32,93
250 0,29404 73,51
500 0,25286 126,43
1.000 0,19524 195,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 404-1030-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16039
  • Digi-Reel® ? : 404-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback