Add To Favorites
Product Overview
Digi-Key Part Number 374-1376-ND
Quantity Available 851
Can ship immediately
Manufacturer

Manufacturer Part Number

PQ3218-3R3-70-T

Description FIXED IND 3.3UH 70A 1.1 MOHM TH
Expanded Description 3.3µH Unshielded Planar Inductor 70A 1.1 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PQ20,26,32 Series
Product Attributes Select All
Categories
Manufacturer

Standex-Meder Electronics

Series PQ
Packaging ? Bulk ?
Part Status Active
Type Planar
Material - Core Ferrite
Inductance 3.3µH
Tolerance -
Current Rating 70A
Current - Saturation 80A
Shielding Unshielded
DC Resistance (DCR) 1.1 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -30°C ~ 125°C
Frequency - Test -
Mounting Type Through Hole
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.260" L x 0.885" W (32.00mm x 22.50mm)
Height - Seated (Max) 0.728" (18.50mm)
 
Additional Resources
Standard Package ? 25
Other Names 374-1376
8032183370

03:44:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 6,36200 63,62
25 5,65560 141,39
50 4,80740 240,37
100 4,52460 452,46
250 4,38320 1.095,80
500 4,24182 2.120,91
1.000 3,95902 3.959,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback