Add To Favorites
Product Overview
Digi-Key Part Number 1263-RSMF3JB56R0-CHP
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RSMF3JB56R0

Description RES 56 OHM 3W 5% AXIAL
Expanded Description 56 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RSF, RSMF Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RSMF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 56
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RSMF3JB56R0-ND RSMF3JB56R0 Stackpole Electronics Inc. Bulk ? 0
0,06797 1.000  Non-Stock ?

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RSMF3JT56R0TR-ND RSMF3JT56R0 Stackpole Electronics Inc. Tape & Reel (TR) ? 2.000 - Immediate
0,06797 1.000
Additional Resources
Standard Package ? 1.000

08:11:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,05777 57,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback