Add To Favorites
Product Overview
Digi-Key Part Number RPC2512JT39R0CT-ND
Quantity Available 5.967
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC2512JT39R0

Description RES SMD 39 OHM 5% 1.5W 2512
Expanded Description 39 Ohm ±5% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RPC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Catalog Page 2029 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39
Tolerance ±5%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RPC2512395%RCT
RPC2512395%RCT-ND
RPC251239JRCT
RPC251239JRCT-ND
RPC2512JT39R0CT

03:28:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36300 3,63
25 0,28360 7,09
50 0,24000 12,00
100 0,18900 18,90
250 0,15992 39,98
500 0,13084 65,42
1.000 0,10176 101,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RPC2512JT39R0TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08987
  • Digi-Reel® ? : RPC2512JT39R0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback