Add To Favorites
Product Overview
Digi-Key Part Number RNCS0805BKE3K01CT-ND
Quantity Available 3.509
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCS0805BKE3K01

Description RES SMD 3.01KOHM 0.1% 1/10W 0805
Expanded Description 3.01k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RNCS, RNCH Series
Resistor Packaging Spec
Product Training Modules RNCS Series Passivated Thin Film Resistors
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2026 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.01k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RNCS0805BKE3K01CT
RNCS20T93.01K0.1%ICT
RNCS20T93.01K0.1%ICT-ND
RNCS20T93.01K0.1%IICT-ND
RNCS20T93.01KBICT
RNCS20T93.01KBICT-ND

05:22:58 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,40000 4,00
25 0,30480 7,62
50 0,22660 11,33
100 0,16840 16,84
250 0,14228 35,57
500 0,12196 60,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCS0805BKE3K01TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08446
  • Digi-Reel® ? : RNCS0805BKE3K01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback