Add To Favorites
Product Overview
Digi-Key Part Number RNCS0603BKE200RCT-ND
Quantity Available 3.516
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCS0603BKE200R

Description RES SMD 200 OHM 0.1% 1/16W 0603
Expanded Description 200 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RNCS0603BKE200RCT
RNCS16T92000.1%ICT
RNCS16T92000.1%ICT-ND
RNCS16T9200BICT
RNCS16T9200BICT-ND

20:49:51 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,36500 3,65
25 0,27720 6,93
50 0,20600 10,30
100 0,15310 15,31
250 0,12936 32,34
500 0,11086 55,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCS0603BKE200RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07678
  • Digi-Reel® ? : RNCS0603BKE200RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback