Add To Favorites
Product Overview
Digi-Key Part Number RMCF2512JTR100CT-ND
Quantity Available 6.318
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF2512JTR100

Description RES SMD 0.1 OHM 5% 1W 2512
Expanded Description 0.1 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2028 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHC2512FTR100CT-ND RHC2512FTR100 Stackpole Electronics Inc. Cut Tape (CT) ? 15.059 - Immediate
0,84000 1
RMCF2512FTR100-ND RMCF2512FTR100 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,22339 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RMCF10.15%RCT
RMCF10.15%RCT-ND
RMCF10.1JRCT
RMCF10.1JRCT-ND
RMCF2512JTR100CT

07:34:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39000 3,90
25 0,30360 7,59
50 0,25700 12,85
100 0,20250 20,25
250 0,17136 42,84
500 0,14018 70,09
1.000 0,10903 109,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF2512JTR100TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09629
  • Digi-Reel® ? : RMCF2512JTR100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback