Add To Favorites
Product Overview
Digi-Key Part Number RMCF1210JT33K0CT-ND
Quantity Available 13.552
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF1210JT33K0

Description RES SMD 33K OHM 5% 1/3W 1210
Expanded Description 33k Ohm ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Catalog Page 2028 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33k
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RMCF1210FT33K0-ND RMCF1210FT33K0 Stackpole Electronics Inc. Tape & Reel (TR) ? 0
0,01558 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RMCF1/433K5%RCT
RMCF1/433K5%RCT-ND
RMCF1/433KJRCT
RMCF1/433KJRCT-ND
RMCF1210JT33K0CT

11:11:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09400 0,94
25 0,06520 1,63
50 0,05100 2,55
100 0,03630 3,63
250 0,02836 7,09
500 0,02254 11,27
1.000 0,01599 15,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF1210JT33K0TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,01256
  • Digi-Reel® ? : RMCF1210JT33K0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback