RMCF0402FT3K32 | ||
---|---|---|
DigiKey Part Number | RMCF0402FT3K32TR-ND - Tape & Reel (TR) RMCF0402FT3K32CT-ND - Cut Tape (CT) RMCF0402FT3K32DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF0402FT3K32 | |
Description | RES 3.32K OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCF0402FT3K32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
50 | 0,01080 € | 0,54 € |
100 | 0,00860 € | 0,86 € |
500 | 0,00548 € | 2,74 € |
1.000 | 0,00462 € | 4,62 € |
5.000 | 0,00319 € | 15,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00276 € | 27,60 € |
20.000 | 0,00241 € | 48,20 € |
30.000 | 0,00223 € | 66,90 € |
50.000 | 0,00204 € | 102,00 € |
100.000 | 0,00181 € | 181,00 € |