Add To Favorites
Product Overview
Digi-Key Part Number RMCF0201JT150RCT-ND
Quantity Available 29.650
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0201JT150R

Description RES SMD 150 OHM 5% 1/20W 0201
Expanded Description 150 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RMCF0201JT150RCT

14:35:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03400 0,34
25 0,02440 0,61
50 0,01860 0,93
100 0,01370 1,37
250 0,01048 2,62
500 0,00838 4,19
1.000 0,00618 6,18
5.000 0,00443 22,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0201JT150RTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00385
  • Digi-Reel® ? : RMCF0201JT150RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback