Add To Favorites
Product Overview
Digi-Key Part Number RC14JB33R0-ND
Quantity Available 2.309
Can ship immediately
Manufacturer

Manufacturer Part Number

RC14JB33R0

Description RES 33 OHM 1/4W 5% AXIAL
Expanded Description 33 Ohm ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Composition
Features Non-Inductive, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names RC1/4335%A
RC1/4335%A-ND
RC1/433JA
RC1/433JA-ND

22:04:30 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,41900 4,19
25 0,31840 7,96
50 0,23680 11,84
100 0,17600 17,60
250 0,14868 37,17
500 0,12744 63,72
1.000 0,09709 97,09
5.000 0,08192 409,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RC14JT33R0-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08192
Send Feedback