Add To Favorites
Product Overview
Digi-Key Part Number CSNL1206FT25L0CT-ND
Quantity Available 7.077
Can ship immediately
Manufacturer

Manufacturer Part Number

CSNL1206FT25L0

Description RES SMD 0.025 OHM 1% 1W 1206
Expanded Description 0.025 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CSNL Series
Resistor Packaging Spec
Product Training Modules Current Sensing Resistor
RoHS Information RoHS Compliance
Featured Product CSNL Series
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CSNL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CSNL1206FT25L0CT

10:59:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,50900 5,09
25 0,43600 10,90
50 0,39260 19,63
100 0,34160 34,16
250 0,30528 76,32
500 0,24714 123,57
1.000 0,19989 199,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSNL1206FT25L0TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17577
  • Digi-Reel® ? : CSNL1206FT25L0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback