Add To Favorites
Product Overview
Digi-Key Part Number 734-1179-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

P51-5-G-UB-I36-20MA-000-000

Description SENSOR 5 PSIG 20MA 1/8 - 27 NPT
Expanded Description Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder
Lead Free Status / RoHS Status Lead free / Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets P51 Family Prod Overview
Product Training Modules P51 Pressure Sensors
P51 Pressure Measurement Overview
Featured Product P51 MediaSensor™ Family
PCN Assembly/Origin Base Housing Supplier Update 11/Aug/2016
Catalog Page 2522 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

SSI Technologies Inc

Series MediaSensor™
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy ±2%
Voltage - Supply 8 V ~ 30 V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable 3'
Maximum Pressure -
Operating Temperature -40°C ~ 105°C
Package / Case Cylinder
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 734-1179
P51-05-G-UB-I36-20MA-000-000
P51-5-G-UB-I36-20MA-R
P515GUBI3620MA000000

19:22:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 130,43000 130,43
5 115,94000 579,70
10 113,38200 1.133,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback