Add To Favorites
Product Overview
Digi-Key Part Number SG3019-ND
Quantity Available 282
Can ship immediately
Manufacturer

Manufacturer Part Number

GZD18100

Description CAP TRIMMER 10-180PF 100V TH
Expanded Description 10 ~ 180pF Trimmer Capacitor 100V Side Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 1948 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series -
Packaging ? Bulk ?
Part Status Active
Capacitance Range 10 ~ 180pF
Adjustment Type Side Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3019

06:35:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,20000 8,20
10 7,28200 72,82
25 6,91800 172,95
50 6,37180 318,59
100 5,82570 582,57
250 5,27952 1.319,88
500 5,00644 2.503,22
1.000 4,64233 4.642,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback