Add To Favorites
Product Overview
Digi-Key Part Number SG3010-ND
Quantity Available 3.947
Can ship immediately
Manufacturer

Manufacturer Part Number

GZC80000

Description CAP TRIMMER 8-80PF 100V TH
Expanded Description 8 ~ 80pF Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 1948 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 8 ~ 80pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3010

10:05:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51
10 2,83100 28,31
25 2,66160 66,54
50 2,43500 121,75
100 2,20850 220,85
250 1,81212 453,03
500 1,64222 821,11
1.000 1,52896 1.528,96
5.000 1,44402 7.220,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback