Add To Favorites
Product Overview
Digi-Key Part Number SG3012-ND
Quantity Available 2.444
Can ship immediately
Manufacturer

Manufacturer Part Number

GZC12100

Description CAP TRIMMER 9-120PF 100V TH
Expanded Description 9 ~ 120pF Trimmer Capacitor 100V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 1948 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 9 ~ 120pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.449" (11.40mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3012

03:03:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,93000 5,93
10 5,33500 53,35
25 4,97880 124,47
50 4,62300 231,15
100 4,03020 403,02
250 3,55604 889,01
500 3,31898 1.659,49
1.000 3,08192 3.081,92
5.000 2,96338 14.816,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback