Add To Favorites
Product Overview
Digi-Key Part Number SG3028-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

GYD65000

Description CAP TRIMMER 4.5-65PF 100V TH
Expanded Description 4.5 ~ 65pF Trimmer Capacitor 100V Side Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GC,GSX,GX,GY,GZ Series
Catalog Page 1948 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series FILMTRIM®
Packaging ? Bulk ?
Part Status Active
Capacitance Range 4.5 ~ 65pF
Adjustment Type Side Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.433" Dia (11.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Mounting Type Through Hole
Features General Purpose
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SG3028

22:07:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,21000 4,21
10 3,39800 33,98
25 3,19440 79,86
50 2,92260 146,13
100 2,65080 265,08
250 2,17496 543,74
500 1,97108 985,54
1.000 1,83514 1.835,14
5.000 1,73318 8.665,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback