Add To Favorites
Product Overview
Digi-Key Part Number SG9036-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GMC31500

Description CAP TRIMMER 240-700PF 175V TH
Expanded Description 240 ~ 700pF Trimmer Capacitor 175V Top Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets GM Series Mica Dielectric
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series GM
Packaging ? Bulk ?
Part Status Active
Capacitance Range 240 ~ 700pF
Adjustment Type Top Adjustment
Voltage - Rated 175V
Size / Dimension Rectangular - 0.752" L x 0.375" W (19.10mm x 9.53mm)
Height - Seated (Max) 0.780" (19.80mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names GMC31500-ND
SG9036

12:44:02 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,64000 31,64
10 29,97400 299,74
25 28,30880 707,72
50 25,81080 1.290,54
100 24,14560 2.414,56
250 22,48040 5.620,10
500 21,64780 10.823,90
1.000 20,64868 20.648,68
5.000 19,98259 99.912,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback