Add To Favorites
Product Overview
Digi-Key Part Number SG9034-ND
Quantity Available 1.770
Can ship immediately
Manufacturer

Manufacturer Part Number

GKG5R015

Description CAP TRIMMER 2-5PF 100V TH
Expanded Description 2 ~ 5pF Trimmer Capacitor 100V Top Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Ceramic Dielectric Trimmer Caps
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series SURFTRIM® GKG
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2 ~ 5pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.236" Dia (6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names SG5R015
SG5R015-ND
SG9034

14:20:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57700 5,77
25 0,51000 12,75
50 0,47900 23,95
100 0,41250 41,25
250 0,37252 93,13
500 0,31930 159,65
1.000 0,27495 274,95
5.000 0,24390 1.219,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback