Add To Favorites
Product Overview
Digi-Key Part Number SG9033-ND
Quantity Available 2.449
Can ship immediately
Manufacturer

Manufacturer Part Number

GKG50015

Description CAP TRIMMER 10-50PF 100V TH
Expanded Description 10 ~ 50pF Trimmer Capacitor 100V Top Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Ceramic Dielectric Trimmer Caps
Product Attributes Select All
Categories
Manufacturer

Sprague-Goodman

Series SURFTRIM® GKG
Packaging ? Bulk ?
Part Status Active
Capacitance Range 10 ~ 50pF
Adjustment Type Top Adjustment
Voltage - Rated 100V
Size / Dimension Round - 0.236" Dia (6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names SG50015
SG50015-ND
SG9033

15:40:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,58300 5,83
25 0,51600 12,90
50 0,48420 24,21
100 0,41710 41,71
250 0,37664 94,16
500 0,32284 161,42
1.000 0,27801 278,01
5.000 0,24662 1.233,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback