Add To Favorites
Product Overview
Digi-Key Part Number SOU1233-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS24P-1

Description CONN PLUG 24POS CABLE
Expanded Description 24 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SMS Series
Featured Product TRIM TRIO™ Connectors
Catalog Page 403 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 24
Pitch 0.200" (5.08mm)
Number of Rows 4
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Black
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names SMS24P1
SOU1233

23:33:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,65100 16,51
25 1,55040 38,76
50 1,48280 74,14
100 1,41540 141,54
250 1,28064 320,16
500 1,17952 589,76
1.000 1,03085 1.030,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback