Add To Favorites
Product Overview
Digi-Key Part Number SOU1251CT-ND
Quantity Available 4.974
Can ship immediately
Manufacturer

Manufacturer Part Number

SM14M-1S6

Description CONTACT PIN 14AWG CRIMP GOLD
Expanded Description Pin Contact Gold Crimp 14 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMS Series
SM/SC-M
Catalog Page 404 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness 29.5µin (0.75µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SOU1251-ND SM14ML-1S6 Souriau Connection Technology Bag 1.471 - Immediate
1,34000 1
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names SOU1251CT

21:00:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,98600 9,86
25 0,92560 23,14
50 0,88560 44,28
100 0,84540 84,54
250 0,76488 191,22
500 0,70450 352,25
1.000 0,65417 654,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1251TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,59470
Send Feedback