Add To Favorites
Product Overview
Digi-Key Part Number 433-1108-1-ND
Quantity Available 4.151
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-0503-3

Description AUDIO MAGNETIC XDCR 2-4V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 4kHz Magnetic 2 ~ 4V 75dB @ 3V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ST-0503-3 Spec
Sound File 4000Hz
3D Model ST-0503-3.igs
ST-0503-3.stp
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 4kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 75dB @ 3V, 10cm
Current - Supply 110mA
Port Location Side
Operating Temperature -20°C ~ 60°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.114" (2.90mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 433-1108-1

04:09:48 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,28400 22,84
25 2,05600 51,40
50 1,82760 91,38
100 1,77050 177,05
250 1,71336 428,34
500 1,65624 828,12
1.000 1,59914 1.599,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 433-1108-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,32915
  • Digi-Reel® ? : 433-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.151 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback