Add To Favorites
Product Overview
Digi-Key Part Number 1655-1692-1-ND
Quantity Available 21.124
Can ship immediately
Manufacturer

Manufacturer Part Number

UF4007TA

Description DIODE SCHOTTKY 1KV 1A DO41
Expanded Description Diode Schottky 1000V (1kV) 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UF4001 - UF4007
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1692-1

15:59:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19200 1,92
25 0,13800 3,45
100 0,10730 10,73
250 0,06744 16,86
500 0,05748 28,74
1.000 0,03909 39,09
2.500 0,03526 88,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1692-3-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02977
Send Feedback