Add To Favorites
Product Overview
Digi-Key Part Number 271-2495-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

GECA20-5G

Description AC/DC CONVERTER 5.1V 20W
Expanded Description Open Frame AC DC Converter 1 Output 5.1V 4A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets GECA20 Series
Product Training Modules Industrial Power Supply Solutions
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series GECA20
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 5.1V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4A
Power (Watts) 20W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 80%
Operating Temperature 0°C ~ 45°C
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.50" L x 2.00" W x 0.85" H (89.1mm x 51.0mm x 21.6mm)
Minimum Load Required -
Approvals CB, CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 271-2495
GECA205G

21:03:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,74000 19,74
5 19,16400 95,82
10 18,58200 185,82
25 18,00120 450,03
50 17,42040 871,02
100 16,83970 1.683,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback