Add To Favorites
Product Overview
Digi-Key Part Number 271-2497-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

GECA20-15G

Description AC/DC CONVERTER 15V 20W
Expanded Description Open Frame AC DC Converter 1 Output 15V 1.34A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GECA20 Series
Product Training Modules Industrial Power Supply Solutions
Product Attributes Select All
Categories
Manufacturer

SL Power Electronics Manufacture of Condor/Ault Brands

Series GECA20
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.34A
Power (Watts) 20W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 80%
Operating Temperature 0°C ~ 45°C
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.50" L x 2.00" W x 0.85" H (89.1mm x 51.0mm x 21.6mm)
Minimum Load Required -
Approvals CB, CE
 
Associated Product
Additional Resources
Standard Package ? 60
Other Names 271-2497
GECA2015G

01:14:28 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,20000 19,20
5 18,64000 93,20
10 18,07400 180,74
25 17,51000 437,75
50 16,94480 847,24
100 16,38000 1.638,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback