Add To Favorites
Product Overview
Digi-Key Part Number 863-1739-1-ND
Quantity Available 16.942
Can ship immediately
Manufacturer

Manufacturer Part Number

SMV2019-040LF

Description DIODE VARACTOR
Expanded Description Varactor Single 22V Surface Mount SOD-882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMV2019 to SMV2023 Series
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 0.34pF @ 20V, 50MHz
Capacitance Ratio 2.3
Capacitance Ratio Condition C4/C20
Voltage - Peak Reverse (Max) 22V
Diode Type Single
Q @ Vr, F 500 @ 4V, 50MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1739-1

22:47:39 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50500 5,05
100 0,38720 38,72
500 0,30606 153,03
1.000 0,24485 244,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1739-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,21544
  • Digi-Reel® ? : 863-1739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback