Add To Favorites
Product Overview
Digi-Key Part Number 863-1393-1-ND
Quantity Available 4.022
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY67105-306LF

Description RF LNA DUAL STAGE 1.1GHZ 16QFN
Expanded Description RF Amplifier IC CDMA, GSM, WCDMA 600MHz ~ 1.1GHz 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SKY67105-306LF
Product Training Modules Low Noise and General Purpose Amplifiers
Featured Product Ultra Low Noise Amplifiers (LNAs) – Skyworks
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 600MHz ~ 1.1GHz
P1dB -10dBm
Gain 37dB
Noise Figure 0.69dB
RF Type CDMA, GSM, WCDMA
Voltage - Supply 3.5 V ~ 5.5 V
Current - Supply 240mA
Test Frequency 850MHz
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1393-1

09:51:47 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,32800 53,28
25 4,79480 119,87
100 4,36870 436,87
250 3,94248 985,62
500 3,53760 1.768,80
1.000 2,98351 2.983,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1393-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,69937
  • Digi-Reel® ? : 863-1393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback